
M95512-RDW6TP | |
|---|---|
DigiKey Part Number | 497-6358-2-ND - Tape & Reel (TR) 497-6358-1-ND - Cut Tape (CT) 497-6358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-RDW6TP |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25512-TH-B | Microchip Technology | 2,374 | AT25512-TH-B-ND | ¥10.74000 | Similar |
| AT25512-TH-T | Microchip Technology | 28,908 | AT25512-TH-TCT-ND | ¥11.55000 | Similar |
| BR25A512FVT-3MGE2 | Rohm Semiconductor | 2,905 | BR25A512FVT-3MGE2CT-ND | ¥14.32000 | Similar |
| BR25G512FVT-3GE2 | Rohm Semiconductor | 848 | BR25G512FVT-3GE2CT-ND | ¥8.06000 | Similar |
| CAT25512YI-GT3 | onsemi | 1,571 | CAT25512YI-GT3OSCT-ND | ¥7.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.21000 | ¥10.21 |
| 10 | ¥9.54400 | ¥95.44 |
| 25 | ¥9.28240 | ¥232.06 |
| 50 | ¥9.08360 | ¥454.18 |
| 100 | ¥8.88030 | ¥888.03 |
| 250 | ¥8.61120 | ¥2,152.80 |
| 500 | ¥8.40780 | ¥4,203.90 |
| 1,000 | ¥8.20519 | ¥8,205.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.80478 | ¥31,219.12 |
| 8,000 | ¥7.60835 | ¥60,866.80 |











