
BR25A512FVT-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A512FVT-3MGE2TR-ND - Tape & Reel (TR) BR25A512FVT-3MGE2CT-ND - Cut Tape (CT) BR25A512FVT-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A512FVT-3MGE2 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25A512FVT-3MGE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H512FVT-5ACE2 | Rohm Semiconductor | 2,985 | 846-BR25H512FVT-5ACE2CT-ND | ¥11.82000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.32000 | ¥14.32 |
| 10 | ¥13.42900 | ¥134.29 |
| 25 | ¥13.04600 | ¥326.15 |
| 50 | ¥12.75600 | ¥637.80 |
| 100 | ¥12.46500 | ¥1,246.50 |
| 250 | ¥12.07884 | ¥3,019.71 |
| 500 | ¥11.78786 | ¥5,893.93 |
| 1,000 | ¥11.49895 | ¥11,498.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.29187 | ¥33,875.61 |

