SISS80DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SISS80DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS80DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS80DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SISS80DN-T1-GE3 | |
Description | MOSFET N-CH 20V 58.3A/210A PPAK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 58.3A (Ta), 210A (Tc) 5W (Ta), 65W (Tc) Surface Mount PowerPAK® 1212-8S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.92mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.93600 | $9.36 |
100 | $0.74490 | $74.49 |
500 | $0.67250 | $336.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67250 | $2,017.50 |