V10P6HM3_A/H | ||
---|---|---|
DigiKey Part Number | 112-V10P6HM3_A/HTR-ND - Tape & Reel (TR) 112-V10P6HM3_A/HCT-ND - Cut Tape (CT) 112-V10P6HM3_A/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V10P6HM3_A/H | |
Description | DIODE SCHOTTKY 60V 10A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | V10P6HM3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.9 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥4.50360 | ¥450.36 |
500 | ¥3.76300 | ¥1,881.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.20247 | ¥4,803.70 |
3,000 | ¥2.85220 | ¥8,556.60 |
7,500 | ¥2.70210 | ¥20,265.75 |
10,500 | ¥2.50194 | ¥26,270.37 |