N-Channel 30 V 9A (Ta), 10A (Tc) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Ta), 10A (Tc) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA8878

DigiKey Part Number
FDMA8878TR-ND - Tape & Reel (TR)
FDMA8878CT-ND - Cut Tape (CT)
FDMA8878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA8878
Description
MOSFET N-CH 30V 9A/10A 6MICROFET
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta), 10A (Tc) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-MicroFET (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,064
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥12.45500¥124.55
100¥8.45770¥845.77
500¥6.74568¥3,372.84
1,000¥6.19522¥6,195.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.13680¥15,410.40
6,000¥4.94649¥29,678.94
Manufacturers Standard Package