SIRA18ADP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIRA18ADP-T1-GE3TR-ND - Tape & Reel (TR) SIRA18ADP-T1-GE3CT-ND - Cut Tape (CT) SIRA18ADP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIRA18ADP-T1-GE3 | |
Description | MOSFET N-CH 30V 30.6A PPAK SO-8 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 30.6A (Tc) 14.7W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIRA18ADP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 14.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88100 | ¥28.81 |
100 | ¥2.00470 | ¥200.47 |
500 | ¥1.56536 | ¥782.68 |
1,000 | ¥1.27228 | ¥1,272.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13738 | ¥3,412.14 |
6,000 | ¥1.07954 | ¥6,477.24 |
9,000 | ¥1.00243 | ¥9,021.87 |
30,000 | ¥0.97930 | ¥29,379.00 |
75,000 | ¥0.95434 | ¥71,575.50 |