
MX25L3233FZNI-08Q | |
|---|---|
DigiKey Part Number | 1092-1224-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FZNI-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3233FZNI-08Q Models |
Category | Memory Organization 8M x 4 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs, 1.2ms |
Part Status Active | Voltage - Supply 2.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Tray: | 1710 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.10000 | ¥11.10 |
| 10 | ¥10.40300 | ¥104.03 |
| 25 | ¥10.11680 | ¥252.92 |
| 50 | ¥9.89640 | ¥494.82 |
| 100 | ¥9.67440 | ¥967.44 |
| 250 | ¥9.38044 | ¥2,345.11 |
| 570 | ¥9.11619 | ¥5,196.23 |
| 1,140 | ¥8.89504 | ¥10,140.35 |
| 5,130 | ¥8.42248 | ¥43,207.32 |



