N-Channel 30 V 25A (Tc) 16W (Tc) Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17318Q2

DigiKey Part Number
296-49599-2-ND - Tape & Reel (TR)
296-49599-1-ND - Cut Tape (CT)
296-49599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17318Q2
Description
MOSFET N-CH 30V 25A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 16W (Tc) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD17318Q2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Series
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
879 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
16W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-WSON (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
15.1mOhm @ 8A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.34900¥33.49
100¥2.14280¥214.28
500¥1.62010¥810.05
1,000¥1.45122¥1,451.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23653¥3,709.59
6,000¥1.12832¥6,769.92
9,000¥1.07317¥9,658.53
15,000¥1.01118¥15,167.70
21,000¥0.97448¥20,464.08
30,000¥0.93880¥28,164.00
Manufacturers Standard Package