
LM339PT | |
|---|---|
DigiKey Part Number | 497-4048-2-ND - Tape & Reel (TR) 497-4048-1-ND - Cut Tape (CT) 497-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239DTBR2G | onsemi | 2,631 | LM239DTBR2GOSCT-ND | ¥3.97000 | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7,240 | 31-LM2901AT14-13CT-ND | ¥2.73000 | Similar |
| LM2901AVQPWR | Texas Instruments | 11,058 | 296-21575-1-ND | ¥5.62000 | Similar |
| LM2901AVQPWRG4Q1 | Texas Instruments | 15,756 | 296-23883-1-ND | ¥8.27000 | Similar |
| LM2901PWRG3 | Texas Instruments | 7,372 | 296-27781-1-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.09200 | ¥20.92 |
| 25 | ¥1.86240 | ¥46.56 |
| 100 | ¥1.60520 | ¥160.52 |
| 250 | ¥1.48360 | ¥370.90 |
| 500 | ¥1.41016 | ¥705.08 |
| 1,000 | ¥1.34962 | ¥1,349.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.28575 | ¥3,214.38 |
| 5,000 | ¥1.24724 | ¥6,236.20 |
| 7,500 | ¥1.22796 | ¥9,209.70 |
| 12,500 | ¥1.20659 | ¥15,082.38 |
| 17,500 | ¥1.19410 | ¥20,896.75 |
| 25,000 | ¥1.18209 | ¥29,552.25 |



