
LM2901AT14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901AT14-13TR-ND - Tape & Reel (TR) 31-LM2901AT14-13CT-ND - Cut Tape (CT) 31-LM2901AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.69360 | ¥42.34 |
| 100 | ¥1.45880 | ¥145.88 |
| 250 | ¥1.34668 | ¥336.67 |
| 500 | ¥1.27904 | ¥639.52 |
| 1,000 | ¥1.22330 | ¥1,223.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.16445 | ¥2,911.12 |
| 5,000 | ¥1.12897 | ¥5,644.85 |
| 7,500 | ¥1.11120 | ¥8,334.00 |
| 12,500 | ¥1.09151 | ¥13,643.88 |
| 17,500 | ¥1.08000 | ¥18,900.00 |
| 25,000 | ¥1.06894 | ¥26,723.50 |

