SIC453ED-T1-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIC453ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC453ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC453ED-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC453ED-T1-GE3 | |
Description | IC REG BUCK ADJ 15A POWERPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 15A 34-PowerWFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP34-57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.57600 | ¥385.76 |
25 | ¥36.47240 | ¥911.81 |
100 | ¥31.60930 | ¥3,160.93 |
250 | ¥29.98808 | ¥7,497.02 |
500 | ¥26.90828 | ¥13,454.14 |
1,000 | ¥22.69367 | ¥22,693.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.55898 | ¥64,676.94 |