


NCP81295MNTXG | |
|---|---|
DigiKey Part Number | NCP81295MNTXGOSTR-ND - Tape & Reel (TR) NCP81295MNTXGOSCT-ND - Cut Tape (CT) NCP81295MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81295MNTXG |
Description | IC ELECTRONIC FUSE 6% 32LQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 18V |
Manufacturer onsemi | Current - Output 50A |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 32-LQFN (5x5) |
Sensing Method High-Side | Base Product Number |
Accuracy ±6% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.37000 | ¥71.37 |
| 5 | ¥59.18000 | ¥295.90 |
| 10 | ¥54.61500 | ¥546.15 |
| 50 | ¥45.28980 | ¥2,264.49 |
| 100 | ¥41.76270 | ¥4,176.27 |
| 250 | ¥37.49552 | ¥9,373.88 |
| 500 | ¥35.42866 | ¥17,714.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.94499 | ¥72,362.48 |




