Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5)
High Current 48V eFuse Solutions

NCP81296MNTXG

DigiKey Part Number
488-NCP81296MNTXGTR-ND - Tape & Reel (TR)
488-NCP81296MNTXGCT-ND - Cut Tape (CT)
488-NCP81296MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81296MNTXG
Description
IC ELECTRONIC FUSE 6% 32LQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
4.5V ~ 18V
Manufacturer
onsemi
Current - Output
50A
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-LFQFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
32-LQFN (5x5)
Sensing Method
High-Side
Base Product Number
Accuracy
±6%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥45.46800¥454.68
25¥42.08760¥1,052.19
100¥38.36530¥3,836.53
250¥37.20008¥9,300.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.73099¥81,827.47
Manufacturers Standard Package