SI1411DH-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1411DH-T1-GE3TR-ND - Tape & Reel (TR) SI1411DH-T1-GE3CT-ND - Cut Tape (CT) SI1411DH-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1411DH-T1-GE3 | |
Description | MOSFET P-CH 150V 420MA SOT363 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 150 V 420mA (Ta) 1W (Ta) Surface Mount SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.17300 | ¥61.73 |
100 | ¥4.27210 | ¥427.21 |
500 | ¥3.56958 | ¥1,784.79 |
1,000 | ¥3.03795 | ¥3,037.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70569 | ¥8,117.07 |
6,000 | ¥2.56330 | ¥15,379.80 |
9,000 | ¥2.37342 | ¥21,360.78 |
30,000 | ¥2.34993 | ¥70,497.90 |