


BSC014N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC014N06NSATMA1TR-ND - Tape & Reel (TR) BSC014N06NSATMA1CT-ND - Cut Tape (CT) BSC014N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N06NSATMA1 |
Description | MOSFET N-CH 60V 30A/100A TDSON7 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta), 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-17 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-17 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥29.95400 | ¥299.54 |
| 100 | ¥21.17280 | ¥2,117.28 |
| 500 | ¥17.42704 | ¥8,713.52 |
| 1,000 | ¥16.22391 | ¥16,223.91 |
| 2,000 | ¥15.66247 | ¥31,324.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.11993 | ¥70,599.65 |


















