N-Channel 60 V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC014N06NSTATMA1

DigiKey Part Number
BSC014N06NSTATMA1TR-ND - Tape & Reel (TR)
BSC014N06NSTATMA1CT-ND - Cut Tape (CT)
BSC014N06NSTATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC014N06NSTATMA1
Description
MOSFET N-CH 60V 100A TDSON-8 FL
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
BSC014N06NSTATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 120µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8125 pF @ 30 V
Part Status
Not For New Designs
Power Dissipation (Max)
3W (Ta), 188W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TDSON-8 FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.45mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XP6NA1R4CXTYAGEO XSEMI1,0005048-XP6NA1R4CXTCT-ND¥25.80000Similar
In-Stock: 4,521
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58
10¥29.38300¥293.83
100¥20.75020¥2,075.02
500¥17.06464¥8,532.32
1,000¥15.88104¥15,881.04
2,000¥15.28167¥30,563.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.81106¥69,055.30
Manufacturers Standard Package