Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2913-1-F3-AX

DigiKey Part Number
559-1061-2-ND - Tape & Reel (TR)
559-1061-1-ND - Cut Tape (CT)
559-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2913-1-F3-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
120V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
80µs, 50µs
Package / Case
4-SMD, Flat Leads
Rise / Fall Time (Typ)
10µs, 10µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,340
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥13.69500¥136.95
100¥10.49760¥1,049.76
500¥9.08828¥4,544.14
1,000¥8.62874¥8,628.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.96927¥27,892.44
7,000¥7.68144¥53,770.08
10,500¥7.53420¥79,109.10
Manufacturers Standard Package