IRFR9014TRPBF | ||
---|---|---|
DigiKey Part Number | IRFR9014PBFTR-ND - Tape & Reel (TR) IRFR9014PBFCT-ND - Cut Tape (CT) IRFR9014PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFR9014TRPBF | |
Description | MOSFET P-CH 60V 5.1A DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 5.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.10500 | ¥71.05 |
100 | ¥5.52500 | ¥552.50 |
500 | ¥4.68296 | ¥2,341.48 |
1,000 | ¥3.81477 | ¥3,814.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.59112 | ¥7,182.24 |
6,000 | ¥3.42010 | ¥20,520.60 |
10,000 | ¥3.26225 | ¥32,622.50 |