DG509BEY-T1-E3 | ||
---|---|---|
DigiKey Part Number | DG509BEY-T1-E3TR-ND - Tape & Reel (TR) DG509BEY-T1-E3CT-ND - Cut Tape (CT) DG509BEY-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG509BEY-T1-E3 | |
Description | IC SWITCH SP4T X 2 380OHM 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 4:1 380Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DG509BEY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21100 | ¥202.11 |
25 | ¥19.07200 | ¥476.80 |
100 | ¥16.24790 | ¥1,624.79 |
250 | ¥15.25624 | ¥3,814.06 |
500 | ¥13.34922 | ¥6,674.61 |
1,000 | ¥11.06078 | ¥11,060.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.29797 | ¥25,744.92 |
5,000 | ¥9.91656 | ¥49,582.80 |