1N4148WS-HE3-08 | |
---|---|
DigiKey Part Number | 1N4148WS-HE3-08GITR-ND - Tape & Reel (TR) 1N4148WS-HE3-08GICT-ND - Cut Tape (CT) 1N4148WS-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-HE3-08 |
Description | DIODE GEN PURP 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-HE3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.54460 | ¥272.30 |
1,000 | ¥0.37845 | ¥378.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32799 | ¥983.97 |
6,000 | ¥0.30425 | ¥1,825.50 |
9,000 | ¥0.25231 | ¥2,270.79 |
30,000 | ¥0.24786 | ¥7,435.80 |
75,000 | ¥0.22263 | ¥16,697.25 |
150,000 | ¥0.19294 | ¥28,941.00 |