


TLE92108232QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92108232QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE92108232QXXUMA1CT-ND - Cut Tape (CT) 448-TLE92108232QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92108232QXXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 48VFQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92108232QXXUMA1 Models |
Category | Gate Type IGBT, MOSFET (N-Channel) |
Manufacturer Infineon Technologies | Voltage - Supply 6V ~ 28V |
Series | Current - Peak Output (Source, Sink) 100mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 950 V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 48-VFQFN Exposed Pad |
Channel Type Synchronous | Supplier Device Package PG-VQFN-48-31 |
Number of Drivers 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.08000 | ¥33.08 |
| 10 | ¥24.84300 | ¥248.43 |
| 25 | ¥22.78560 | ¥569.64 |
| 100 | ¥20.51870 | ¥2,051.87 |
| 250 | ¥19.43848 | ¥4,859.62 |
| 500 | ¥18.78744 | ¥9,393.72 |
| 1,000 | ¥18.25147 | ¥18,251.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.68572 | ¥44,214.30 |






