



1-2834016-2 | |
|---|---|
DigiKey Part Number | A123829-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834016-2 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834016-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.63200 | ¥66.32 |
| 25 | ¥5.77520 | ¥144.38 |
| 50 | ¥5.21140 | ¥260.57 |
| 100 | ¥4.72680 | ¥472.68 |
| 250 | ¥4.20684 | ¥1,051.71 |
| 500 | ¥3.89574 | ¥1,947.87 |
| 1,372 | ¥3.54960 | ¥4,870.05 |
| 5,488 | ¥3.23271 | ¥17,741.11 |











