DG507BEW-T1-GE3 | ||
---|---|---|
DigiKey Part Number | DG507BEW-T1-GE3TR-ND - Tape & Reel (TR) DG507BEW-T1-GE3CT-ND - Cut Tape (CT) DG507BEW-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG507BEW-T1-GE3 | |
Description | IC MUX DUAL 8:1 300OHM 28SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | 217MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.67300 | ¥376.73 |
25 | ¥35.61560 | ¥890.39 |
100 | ¥30.86550 | ¥3,086.55 |
250 | ¥29.28240 | ¥7,320.60 |
500 | ¥26.27500 | ¥13,137.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.15971 | ¥33,239.57 |
3,000 | ¥21.05172 | ¥63,155.16 |