ADG5404BRUZ | |
---|---|
DigiKey Part Number | 505-ADG5404BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5404BRUZ |
Description | IC MUX 4:1 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5404BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 142ns | |
-3db Bandwidth | 54MHz | |
Charge Injection | 290pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 88pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.94500 | ¥529.45 |
96 | ¥43.83646 | ¥4,208.30 |
288 | ¥41.86608 | ¥12,057.43 |
576 | ¥38.17207 | ¥21,987.11 |
1,056 | ¥33.24665 | ¥35,108.46 |