LMR16030SDDA | ||
---|---|---|
DigiKey Part Number | 296-44514-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR16030SDDA | |
Description | IC REG BUCK ADJ 3A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR16030SDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37300 | ¥343.73 |
75 | ¥32.49813 | ¥2,437.36 |
150 | ¥28.16520 | ¥4,224.78 |
300 | ¥26.72087 | ¥8,016.26 |
525 | ¥23.97646 | ¥12,587.64 |
1,050 | ¥20.22119 | ¥21,232.25 |
2,550 | ¥19.21010 | ¥48,985.76 |