


IAM-20680 | |
|---|---|
DigiKey Part Number | 1428-1151-2-ND - Tape & Reel (TR) 1428-1151-1-ND - Cut Tape (CT) 1428-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20680 |
Description | AUTOMOTIVE QUALIFIED 6-AXIS INTE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | IAM-20680 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TDK InvenSense | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 16-WFLGA Module |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Supplier Device Package 16-LGA (3x3) |
Output Type I2C, SPI | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.30000 | ¥167.30 |
| 5 | ¥152.61400 | ¥763.07 |
| 10 | ¥147.16500 | ¥1,471.65 |
| 25 | ¥140.63640 | ¥3,515.91 |
| 50 | ¥136.17380 | ¥6,808.69 |
| 100 | ¥133.11060 | ¥13,311.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥114.54206 | ¥572,710.30 |












