
DG445DY-E3 | |
|---|---|
DigiKey Part Number | DG445DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG445DY-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG445DY-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.22000 | ¥18.22 |
| 10 | ¥13.46500 | ¥134.65 |
| 50 | ¥11.55740 | ¥577.87 |
| 100 | ¥10.96800 | ¥1,096.80 |
| 250 | ¥10.34572 | ¥2,586.43 |
| 500 | ¥9.97034 | ¥4,985.17 |
| 1,000 | ¥9.66134 | ¥9,661.34 |
| 2,500 | ¥9.33507 | ¥23,337.67 |
| 5,000 | ¥9.13853 | ¥45,692.65 |










