DG408DY-E3 | ||
---|---|---|
DigiKey Part Number | DG408DY-E3-ND | |
Manufacturer | ||
Manufacturer Product Number | DG408DY-E3 | |
Description | IC MUX 8:1 100OHM 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DG408DY-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.70600 | ¥167.06 |
50 | ¥15.76040 | ¥788.02 |
100 | ¥13.42720 | ¥1,342.72 |
250 | ¥12.60792 | ¥3,151.98 |
500 | ¥11.03204 | ¥5,516.02 |
1,000 | ¥9.14078 | ¥9,140.78 |
2,500 | ¥8.51037 | ¥21,275.92 |
5,000 | ¥8.19518 | ¥40,975.90 |