VSMY98575ADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY98575ADS

DigiKey Part Number
VSMY98575ADSTR-ND - Tape & Reel (TR)
VSMY98575ADSCT-ND - Cut Tape (CT)
VSMY98575ADSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY98575ADS
Description
EMITTER IR 850NM 1A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3.1V 1A 160mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMY98575ADS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
160mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.19000¥51.19
10¥38.43600¥384.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥27.38678¥16,432.07
1,200¥26.37088¥31,645.06
1,800¥25.85087¥46,531.57
3,000¥25.26456¥75,793.68
Manufacturers Standard Package