VSMY98145DS | ||
---|---|---|
DigiKey Part Number | VSMY98145DSTR-ND - Tape & Reel (TR) VSMY98145DSCT-ND - Cut Tape (CT) VSMY98145DSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY98145DS | |
Description | EMITTER IR 810NM 1A SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 810nm 3.3V 1A 350mW/sr @ 1A 90° 3-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY98145DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 1A | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥50.83200 | ¥508.32 |
100 | ¥42.00420 | ¥4,200.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥36.78713 | ¥22,072.28 |
1,200 | ¥34.78065 | ¥41,736.78 |