
VSMY98545 | |
|---|---|
DigiKey Part Number | VSMY98545TR-ND - Tape & Reel (TR) VSMY98545CT-ND - Cut Tape (CT) VSMY98545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY98545 |
Description | EMITTER IR 850NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 1A 230mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY98545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 230mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 10 | ¥29.65400 | ¥296.54 |
| 100 | ¥23.60350 | ¥2,360.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥20.71360 | ¥12,428.16 |
| 1,200 | ¥19.88935 | ¥23,867.22 |
| 1,800 | ¥19.46744 | ¥35,041.39 |
| 3,000 | ¥18.99152 | ¥56,974.56 |
| 4,200 | ¥18.70893 | ¥78,577.51 |






