MTE2066N3-UR | ||
---|---|---|
DigiKey Part Number | 1125-1438-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE2066N3-UR | |
Description | 660NM 5MM PLASTIC ROUND - (2 PIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Visible Emitter 660nm 2.3V 50mA 80° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |
10 | ¥25.96000 | ¥259.60 |
100 | ¥21.26400 | ¥2,126.40 |
500 | ¥17.92584 | ¥8,962.92 |
1,000 | ¥16.44231 | ¥16,442.31 |
2,000 | ¥15.76239 | ¥31,524.78 |
5,000 | ¥15.45332 | ¥77,266.60 |