MTE6066D3-UR | |
---|---|
DigiKey Part Number | 1125-1436-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066D3-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 140° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥9.43600 | ¥94.36 |
100 | ¥7.26480 | ¥726.48 |
500 | ¥7.22568 | ¥3,612.84 |