



EE-SX4350 | |
|---|---|
DigiKey Part Number | 39-EE-SX4350TR-ND - Tape & Reel (TR) 39-EE-SX4350CT-ND - Cut Tape (CT) 39-EE-SX4350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4350 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4350 Models |
Category | Mounting Type Surface Mount |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 16V |
Part Status Active | Response Time 6µs |
Sensing Distance 0.197" (5mm) | Operating Temperature -30°C ~ 85°C |
Sensing Method Through-Beam | Package / Case Module, No Lead, Slot Type |
Output Configuration NPN - Open Collector/Light-ON |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 5 | ¥17.93000 | ¥89.65 |
| 10 | ¥17.09400 | ¥170.94 |
| 25 | ¥16.11000 | ¥402.75 |
| 50 | ¥15.43520 | ¥771.76 |
| 100 | ¥14.81900 | ¥1,481.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥13.73523 | ¥5,494.09 |
| 800 | ¥13.26033 | ¥10,608.26 |
| 1,200 | ¥13.00106 | ¥15,601.27 |
| 2,000 | ¥12.69246 | ¥25,384.92 |
| 2,800 | ¥12.49969 | ¥34,999.13 |
| 4,000 | ¥12.30398 | ¥49,215.92 |



