VSMY1850ITX01 | ||
---|---|---|
DigiKey Part Number | VSMY1850ITX01TR-ND - Tape & Reel (TR) VSMY1850ITX01CT-ND - Cut Tape (CT) VSMY1850ITX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY1850ITX01 | |
Description | EMITTER IR 850NM 100MA 0805 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY1850ITX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.27000 | ¥10.27 |
10 | ¥6.48300 | ¥64.83 |
100 | ¥4.79860 | ¥479.86 |
500 | ¥4.40940 | ¥2,204.70 |
1,000 | ¥3.63131 | ¥3,631.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44975 | ¥10,349.25 |
6,000 | ¥3.37193 | ¥20,231.58 |
15,000 | ¥3.29411 | ¥49,411.65 |