VSMB2943SLX01 | ||
---|---|---|
DigiKey Part Number | VSMB2943SLX01TR-ND - Tape & Reel (TR) VSMB2943SLX01CT-ND - Cut Tape (CT) VSMB2943SLX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB2943SLX01 | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB2943SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.82000 | ¥6.82 |
10 | ¥4.43700 | ¥44.37 |
100 | ¥2.90830 | ¥290.83 |
1,000 | ¥2.29614 | ¥2,296.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14307 | ¥6,429.21 |
6,000 | ¥2.06653 | ¥12,399.18 |
15,000 | ¥2.03591 | ¥30,538.65 |
30,000 | ¥1.98999 | ¥59,699.70 |