RFN2VWM2STFTR | ||
---|---|---|
DigiKey Part Number | 846-RFN2VWM2STFTR-ND - Tape & Reel (TR) 846-RFN2VWM2STFTRCT-ND - Cut Tape (CT) 846-RFN2VWM2STFTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFN2VWM2STFTR | |
Description | DIODE GEN PURP 200V 2A PMDE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount PMDE | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.06130 | ¥306.13 |
500 | ¥2.39006 | ¥1,195.03 |
1,000 | ¥1.94266 | ¥1,942.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73663 | ¥5,209.89 |
6,000 | ¥1.64834 | ¥9,890.04 |
9,000 | ¥1.53060 | ¥13,775.40 |
30,000 | ¥1.49528 | ¥44,858.40 |