N-Channel 20 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6C050UNTR

DigiKey Part Number
RQ6C050UNTR-ND - Tape & Reel (TR)
RQ6C050UNCT-ND - Cut Tape (CT)
RQ6C050UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6C050UNTR
Description
MOSFET N-CH 20V 5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RQ6C050UNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.27600¥42.76
100¥2.75640¥275.64
500¥2.10306¥1,051.53
1,000¥1.89234¥1,892.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62434¥4,873.02
6,000¥1.48934¥8,936.04
9,000¥1.42056¥12,785.04
15,000¥1.34327¥20,149.05
21,000¥1.29750¥27,247.50
30,000¥1.25303¥37,590.90
Manufacturers Standard Package