VOT8121AM-T | ||
---|---|---|
DigiKey Part Number | 751-VOT8121AM-TTR-ND - Tape & Reel (TR) 751-VOT8121AM-TCT-ND - Cut Tape (CT) 751-VOT8121AM-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOT8121AM-T | |
Description | OPTOCOUPLER PHOTOTRIAC SOP-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOT8121AM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | 30µs | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.13700 | ¥61.37 |
100 | ¥4.54250 | ¥454.25 |
500 | ¥4.17410 | ¥2,087.05 |
1,000 | ¥3.43747 | ¥3,437.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.26563 | ¥9,796.89 |
6,000 | ¥3.19197 | ¥19,151.82 |
15,000 | ¥3.11831 | ¥46,774.65 |