VOT8121AB-T2 | ||
---|---|---|
DigiKey Part Number | VOT8121AB-T2TR-ND - Tape & Reel (TR) VOT8121AB-T2CT-ND - Cut Tape (CT) VOT8121AB-T2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOT8121AB-T2 | |
Description | OPTOCOUPLER PHOTOTRIAC 800V SMD4 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VOT8121AB-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥6.07900 | ¥60.79 |
100 | ¥4.49970 | ¥449.97 |
500 | ¥4.13474 | ¥2,067.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40506 | ¥3,405.06 |
2,000 | ¥3.23485 | ¥6,469.70 |
5,000 | ¥3.16188 | ¥15,809.40 |
10,000 | ¥3.08891 | ¥30,889.10 |
25,000 | ¥3.04027 | ¥76,006.75 |