BT137S-600,118 | ||
---|---|---|
DigiKey Part Number | 1740-1032-2-ND - Tape & Reel (TR) 1740-1032-1-ND - Cut Tape (CT) 1740-1032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT137S-600,118 | |
Description | TRIAC 600V 8A DPAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 8 A Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BT137S-600 |
PCN Assembly/Origin | Mult Dev Assembly Trsf 21/Mar/2018 |
PCN Packaging | All Device Label Chg 14/Feb/2020 |
PCN Other | Joint Venture Revision 07/Aug/2015 |
PCN Part Status Change | Part Status Conversion 22/Nov/2015 |
HTML Datasheet | BT137S-600 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.13800 | ¥51.38 |
100 | ¥3.55660 | ¥355.66 |
500 | ¥2.97146 | ¥1,485.73 |
1,000 | ¥2.52890 | ¥2,528.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25230 | ¥5,630.75 |
5,000 | ¥2.13376 | ¥10,668.80 |
12,500 | ¥1.97570 | ¥24,696.25 |
25,000 | ¥1.95614 | ¥48,903.50 |
Attribute | Description |
---|---|
Other Names | 1740-1032-2 BT137S-600 /T3 1740-1032-1 BT137S-600 934049140118 BT137S-600 /T3-ND 1740-1032-6 BT137S-600,118-ND |
Standard Package | 2,500 |