VOT8024AM-VT | ||
---|---|---|
DigiKey Part Number | VOT8024AM-VTTR-ND - Tape & Reel (TR) VOT8024AM-VTCT-ND - Cut Tape (CT) VOT8024AM-VTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOT8024AM-VT | |
Description | OPTOCOUPLER PHOTOTRIAC SOP-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOT8024AM-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.69000 | ¥10.69 |
10 | ¥6.77800 | ¥67.78 |
100 | ¥5.01920 | ¥501.92 |
500 | ¥4.61182 | ¥2,305.91 |
1,000 | ¥3.79803 | ¥3,798.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60810 | ¥10,824.30 |
6,000 | ¥3.52671 | ¥21,160.26 |
15,000 | ¥3.44532 | ¥51,679.80 |