




M7686-46 | |
|---|---|
DigiKey Part Number | 952-3370-ND |
Manufacturer | |
Manufacturer Product Number | M7686-46 |
Description | 10MM JUMPER SKT W/HNDL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7686-46 Models |
Category | Height 0.394" (10.00mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 10 | ¥2.95700 | ¥29.57 |
| 25 | ¥2.77120 | ¥69.28 |
| 50 | ¥2.63840 | ¥131.92 |
| 100 | ¥2.51150 | ¥251.15 |
| 250 | ¥2.35392 | ¥588.48 |
| 500 | ¥2.24124 | ¥1,120.62 |
| 1,000 | ¥2.13425 | ¥2,134.25 |
| 3,000 | ¥1.97492 | ¥5,924.76 |






