


M20-9981046 | |
|---|---|
DigiKey Part Number | 952-2130-ND |
Manufacturer | |
Manufacturer Product Number | M20-9981046 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9981046 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901310770 | Molex | 1,630 | WM8146-ND | ¥33.00000 | Similar |
| 4-102973-0-10 | TE Connectivity AMP Connectors | 231 | A26535-10-ND | ¥19.25000 | Similar |
| 67997-120HLF | Amphenol CS (FCI) | 91 | 609-3229-ND | ¥15.38000 | Similar |
| 77313-102-20LF | Amphenol CS (FCI) | 1,780 | 609-77313-102-20LF-ND | ¥10.67000 | Similar |
| 77313-418-20LF | Amphenol CS (FCI) | 92 | 77313-418-20LF-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.97000 | ¥49.70 |
| 300 | ¥3.90537 | ¥1,171.61 |
| 600 | ¥3.71860 | ¥2,231.16 |
| 1,200 | ¥3.54108 | ¥4,249.30 |
| 5,100 | ¥3.19737 | ¥16,306.59 |
| 10,200 | ¥3.04485 | ¥31,057.47 |

















