Round Spacer Unthreaded M3 Nylon 0.591" (15.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Nylon 0.591" (15.00mm) White
R30-6701594
R30-6701594
Harwin’s Company Overview

R30-6701594

DigiKey Part Number
952-2018-ND
Manufacturer
Manufacturer Product Number
R30-6701594
Description
ROUND SPACER M3 NYLON 15MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Nylon 0.591" (15.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
R30-6701594 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.126" (3.20mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bulk
Between Board Height
0.591" (15.00mm)
Part Status
Active
Length - Overall
0.591" (15.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,097
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
5¥5.54200¥27.71
10¥5.15900¥51.59
25¥4.71240¥117.81
50¥4.41620¥220.81
100¥4.15390¥415.39
250¥3.84944¥962.36
500¥3.64744¥1,823.72
1,000¥3.46663¥3,466.63
Manufacturers Standard Package