TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACST410-8BTR

DigiKey Part Number
497-10557-2-ND - Tape & Reel (TR)
497-10557-1-ND - Cut Tape (CT)
497-10557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACST410-8BTR
Description
TRIAC SENS GATE 800V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
ACST410-8BTR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 32A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.00500¥70.05
100¥4.62210¥462.21
500¥3.59960¥1,799.80
1,000¥3.27037¥3,270.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.91402¥7,285.05
5,000¥2.69370¥13,468.50
7,500¥2.58150¥19,361.25
12,500¥2.45543¥30,692.87
17,500¥2.38081¥41,664.17
25,000¥2.34671¥58,667.75
Manufacturers Standard Package