VOS618A-3X001T | ||
---|---|---|
DigiKey Part Number | VOS618A-3X001TTR-ND - Tape & Reel (TR) VOS618A-3X001TCT-ND - Cut Tape (CT) VOS618A-3X001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOS618A-3X001T | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOS618A-3X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.44300 | ¥34.43 |
100 | ¥2.27890 | ¥227.89 |
1,000 | ¥1.75962 | ¥1,759.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59001 | ¥4,770.03 |
6,000 | ¥1.48402 | ¥8,904.12 |
15,000 | ¥1.43102 | ¥21,465.30 |
30,000 | ¥1.40982 | ¥42,294.60 |