
8197 | |
|---|---|
DigiKey Part Number | 36-8197-ND |
Manufacturer | |
Manufacturer Product Number | 8197 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8197 Models |
Category | Number of Pins 6 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥5.54600 | ¥55.46 |
| 1,000 | ¥3.22052 | ¥3,220.52 |
| 2,500 | ¥2.86268 | ¥7,156.70 |
| 5,000 | ¥2.68376 | ¥13,418.80 |









