3266W-1-104LF | ||
---|---|---|
DigiKey Part Number | 3266W-104LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3266W-1-104LF | |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3266W-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.17800 | ¥301.78 |
25 | ¥26.94640 | ¥673.66 |
50 | ¥25.33080 | ¥1,266.54 |
100 | ¥24.79140 | ¥2,479.14 |
250 | ¥23.71352 | ¥5,928.38 |
500 | ¥19.40198 | ¥9,700.99 |
1,000 | ¥16.70725 | ¥16,707.25 |
5,000 | ¥15.09042 | ¥75,452.10 |