DF5A6.8F,LF | |
---|---|
DigiKey Part Number | DF5A6.8FLFTR-ND - Tape & Reel (TR) DF5A6.8FLFCT-ND - Cut Tape (CT) DF5A6.8FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.8F,LF |
Description | TVS DIODE 5VWM SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A6.8F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73818 | ¥369.09 |
1,000 | ¥0.51292 | ¥512.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44451 | ¥1,333.53 |
6,000 | ¥0.41232 | ¥2,473.92 |
9,000 | ¥0.34192 | ¥3,077.28 |
30,000 | ¥0.33589 | ¥10,076.70 |
75,000 | ¥0.30169 | ¥22,626.75 |
150,000 | ¥0.26147 | ¥39,220.50 |